Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No500C362T450DD2BCopy
Newark Part No.45X6131
Product Range500C Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $127.650 |
| 5+ | $125.210 |
| 10+ | $121.050 |
| 25+ | $120.580 |
| 50+ | $120.100 |
| 100+ | $119.130 |
Price for:Each
Minimum: 1
Multiple: 1
$127.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No500C362T450DD2BCopy
Newark Part No.45X6131
Product Range500C Series
Technical Datasheet
Capacitance3600µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range500C Series
Product Diameter76.2mm
Product Height117.48mm
Lead Spacing31.75mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
SVHC1-Methyl-2-pyrrolidone (NMP) (08-Jul-2021)
Technical Specifications
Capacitance
3600µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.75mm
Ripple Current
-
Operating Temperature Max
95°C
SVHC
1-Methyl-2-pyrrolidone (NMP) (08-Jul-2021)
Voltage(DC)
450V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
500C Series
Product Height
117.48mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1-Methyl-2-pyrrolidone (NMP) (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
