Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | 32108-2Copy |
| Newark Part No. | 88F5927 |
| Your Part Number | |
| Technical Datasheet |
7,514 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 25+ | $5.840 |
| 100+ | $5.130 |
| 250+ | $4.730 |
| 500+ | $4.550 |
| 1000+ | $4.370 |
| 2500+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | 32108-2Copy |
| Newark Part No. | 88F5927 |
| Technical Datasheet | |
| Accessory Type | Insulating Terminal Boot |
| Clip Diameter | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The 32108-2 is an Insulating Terminal Boot for use with oval case style capacitors.
Applications
Industrial
Technical Specifications
| Accessory Type | Insulating Terminal Boot |
|---|---|
| Product Range | - |
| Clip Diameter | - |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
