Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No3186FE332M400MPC1Copy
Newark Part No.29AH8727
Product Range3186 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No3186FE332M400MPC1Copy
Newark Part No.29AH8727
Product Range3186 Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product Range3186 Series
Product Diameter63.5mm
Product Height105mm
Lead Spacing28.6mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
28.6mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
3186 Series
Product Height
105mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
