Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No150223J250BBCopy
Newark Part No.97M5731
Product Range150 Series
Your Part Number
1,984 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.140 |
| 25+ | $1.100 |
| 50+ | $1.060 |
| 100+ | $1.050 |
| 500+ | $0.957 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No150223J250BBCopy
Newark Part No.97M5731
Product Range150 Series
Dielectric TypeMetallized PET
Capacitor Case / PackageAxial Leaded
Capacitance0.022µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE I (Test Condition A)
Lead Spacing-
Product Length16.5mm
Product Width-
Product Height-
Product Range150 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.022µF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
GRADE I (Test Condition A)
Product Length
16.5mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Width
-
Product Range
150 Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
