Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No107KXM025MCopy
Newark Part No.69K8200
Product RangeKXM Series
Your Part Number
1,421 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 10+ | $0.202 |
| 25+ | $0.194 |
| 50+ | $0.186 |
| 100+ | $0.178 |
| 500+ | $0.146 |
| 1000+ | $0.120 |
| 2500+ | $0.111 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No107KXM025MCopy
Newark Part No.69K8200
Product RangeKXM Series
Capacitance100µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeKXM Series
ESR2.321ohm
Ripple Current410mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 107KXM025M
2 Products Found
Product Overview
The 107KXM025M is a radial leaded aluminum Electrolytic Capacitor with matte tin-plated leads and brown PET sleeve coating. The KXM series capacitor is suitable for switching power supplies, input filtering, bypass and coupling.
- High frequency
- 410mA at 100kHz and 105°C Ripple current
- 2000 hours at 105°C with 100% of rated voltage and with 100% of rated ripple current load life
- -40 to 105°C Temperature range
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
KXM Series
Ripple Current
410mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
2.321ohm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
