Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No106TTA160MCopy
Newark Part No.14M7722
Product RangeTTA Series
Your Part Number
1,530 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.770 |
| 25+ | $1.630 |
| 50+ | $1.480 |
| 100+ | $1.320 |
| 500+ | $1.260 |
| 1000+ | $1.200 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No106TTA160MCopy
Newark Part No.14M7722
Product RangeTTA Series
Capacitance10µF
Voltage(DC)160V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter8mm
Product Length20mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.03316ohm
Ripple Current80mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 106TTA160M is an axial leaded Aluminum Electrolytic Capacitor with matte tin-plated leads and a blue PET sleeve coating. The TTA series electrolytic capacitor is suitable for general purpose, filtering, bypass, coupling and blocking.
- High voltage
- 80mA at 120Hz/+85°C Maximum RMS ripple current
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
8mm
Product Width
-
Product Range
TTA Series
Ripple Current
80mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
160V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
20mm
Product Height
-
ESR
0.03316ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
