Print Page
Image is for illustrative purposes only. Please refer to product description.
![CORNELL DUBILIER 106BPS035M Electrolytic Capacitor, 10 µF, 35 V, ± 20%, PC Pin, 2000 hours @ 85°C, Bi-Polar [Non-Polar]](https://www.newark.com/productimages/standard/en_US/84M4696-40.jpg)
ManufacturerCORNELL DUBILIER
Manufacturer Part No106BPS035MCopy
Newark Part No.02M9203
Product RangeBPS Series
Your Part Number
18,404 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 10+ | $0.147 |
| 25+ | $0.142 |
| 50+ | $0.137 |
| 100+ | $0.132 |
| 500+ | $0.106 |
| 1000+ | $0.097 |
| 2500+ | $0.087 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No106BPS035MCopy
Newark Part No.02M9203
Product RangeBPS Series
Capacitance10µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeBPS Series
ESR24.868ohm
Ripple Current43mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 106BPS035M
1 Product Found
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
BPS Series
Ripple Current
43mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Polarity
Bi-Polar [Non-Polar]
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
24.868ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
