
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS0S0SSXACopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 23M2585 |
| Product Range | Corcom P Series |
| Also Known As | 4-6609107-6 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $51.070 |
| 5+ | $48.220 |
| 10+ | $45.360 |
| 25+ | $43.320 |
| 50+ | $41.670 |
| 100+ | $36.430 |
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS0S0SSXACopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 23M2585 |
| Product Range | Corcom P Series |
| Also Known As | 4-6609107-6 |
| Technical Datasheet | |
| Connector Type | IEC C14 |
| Gender | Plug(View Associated Connectors) |
| Power Entry Module Applications | Medical |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 1-Pole Fuse Holder |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| Product Range | Corcom P Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The P series Power Entry Module to include a new medium performance filter option. The medium P series modules features better performance than the standard filter option in a smaller size than the high performance filter. Filters are available in 3, 6 or 10A ratings. Modules are available in either snap-in or flange mount versions with a choice of horizontal or vertical mounting ears. The medium performance P series modules are available with either single or dual fuses and may be configured with an optional DPST switch. The medium performance P series modules are suitable for applications with increased attenuation requirements in higher frequencies where a smaller size is desirable.
- Dual stage electrical setup
- High attenuation at higher frequencies
- Compact design
- Snap-in or flange mounting
- Optional DPST switch
- Single or dual North American or Metric fusing capabilities
Applications
Power Management, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Power Entry Module Applications | Medical |
| Voltage Rating | 250VAC |
| Fuse Holder | 1-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| Product Range | Corcom P Series |
| Gender | Plug |
|---|---|
| Current Rating | 10A |
| Switch Type | 2-Pole Switch |
| Contact Termination Type | Quick Connect |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for PS0S0SSXA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
