
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS000SH60Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 66K5548 |
| Product Range | Corcom P Series |
| Your Part Number | |
| Technical Datasheet |
160 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $31.510 |
| 5+ | $29.720 |
| 10+ | $27.920 |
| 25+ | $27.640 |
| 50+ | $26.410 |
| 100+ | $23.760 |
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS000SH60Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 66K5548 |
| Product Range | Corcom P Series |
| Technical Datasheet | |
| Connector Type | IEC C14 |
| Gender | Plug(View Associated Connectors) |
| Power Entry Module Applications | Medical |
| Current Rating | 6A |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 1-Pole Fuse Holder |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| Product Range | Corcom P Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PS000SH60 is a single-voltage single-fuse snap-in versatile Power Entry Module with medical filter. The 6609106-3 P series CHAMELEON power entry module offers the most popular features in a small footprint design. The CHAMELEON module's compact design and modular construction allows selection of the required power entry feature-without altering the panel cutout. The medical filter provide susceptibility protection with minimal leakage current and are suitable for patient care and non-patient care medical equipment.
- 0.187" Faston output
Applications
Power Management
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Power Entry Module Applications | Medical |
| Voltage Rating | 250VAC |
| Fuse Holder | 1-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| Product Range | Corcom P Series |
| Gender | Plug |
|---|---|
| Current Rating | 6A |
| Switch Type | 2-Pole Switch |
| Contact Termination Type | Quick Connect |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
