Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No8KEMS10AFPDHMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.33AK0051
Product RangeCorcom KEM Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.100 |
| 5+ | $134.360 |
| 10+ | $132.630 |
| 25+ | $130.890 |
| 50+ | $128.400 |
| 100+ | $123.200 |
Price for:Each
Minimum: 1
Multiple: 1
$136.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No8KEMS10AFPDHMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.33AK0051
Product RangeCorcom KEM Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating8A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeCorcom KEM Series
SVHCLead (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
8A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
Corcom KEM Series
Voltage Rating
440VAC
No. of Phases
Three Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 8KEMS10AFPDHM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
