Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No75BCF10Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.14N8386
Product RangeBCF Series
Also Known As1609989-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 4+ | $459.950 |
| 8+ | $433.710 |
| 12+ | $414.170 |
| 28+ | $372.420 |
| 52+ | $326.430 |
Price for:Each
Minimum: 4
Multiple: 4
$1,839.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No75BCF10Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.14N8386
Product RangeBCF Series
Also Known As1609989-6
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating75A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesThree Phase
Inductance Min1.08mH
No. of Stages1 Stage
Capacitance6.7µF
Filter MountingChassis Mount
Leakage Current Max30mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeBCF Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
75A
Filter Terminals
Stud
Inductance Min
1.08mH
Capacitance
6.7µF
Leakage Current Max
30mA
Filter Output Terminals
Stud
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
480VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
BCF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
