Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6VM1S
Newark Part No.52K4313
Product RangeCorcom M Series
Also Known As2-6609128-8
Your Part Number
27 In Stock
120 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.150 |
| 5+ | $38.640 |
| 10+ | $36.130 |
| 25+ | $35.240 |
| 50+ | $32.070 |
Price for:Each
Minimum: 1
Multiple: 1
$41.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6VM1S
Newark Part No.52K4313
Product RangeCorcom M Series
Also Known As2-6609128-8
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Contact Termination TypeQuick Connect
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 6VM1S is a flange mount non-filtered slim power Entry Module with DPST on/off switch omit for none, family of slim power entry modules that consume minimal depth behind panel. Available non-filtered circuits designed to meet a wide variety of applications.
Applications
Power Management
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom M Series
Gender
Plug
Current Rating
6A
Switch Type
2-Pole Switch
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 6VM1S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability