Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6J4
Newark Part No.52K4536
Product RangeCorcom J Series
Also Known As6609125-1, 6J4
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6J4
Newark Part No.52K4536
Product RangeCorcom J Series
Also Known As6609125-1, 6J4
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type1-Pole Switch
Contact Termination TypeSolder
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom J Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 6J4 is a power Entry Module with solder contact termination, general purpose filters, voltage selection and fusing. This module is ideal for panel mounting.
- 500μA at 250VAC Maximum leakage current each line to ground
- Compact snap-in design
- Two element circuit provides basic EMI attenuation
Applications
Power Management, Medical
Technical Specifications
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Contact Termination Type
Solder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom J Series
Power Entry Module Applications
General Purpose
Current Rating
6A
Switch Type
1-Pole Switch
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability