Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6IHE1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.22AC8890
Product RangeCorcom IH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
| 10+ | $15.440 |
| 25+ | $14.470 |
| 50+ | $13.950 |
| 100+ | $12.770 |
| 250+ | $11.950 |
| 500+ | $11.730 |
Price for:Each
Minimum: 1
Multiple: 1
$16.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6IHE1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.22AC8890
Product RangeCorcom IH Series
Technical Datasheet
Capacitance-
Power Entry Module ApplicationsMedical
Filter TypeEMI
Current Rating6A
Voltage Rating250VAC
Switch Type-
Filter TerminalsQuick Connect
Fuse Holder-
Inductance Min-
Fuse Size Held-
Leakage Current Max5µA
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangeCorcom IH Series
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Capacitance
-
Filter Type
EMI
Voltage Rating
250VAC
Filter Terminals
Quick Connect
Inductance Min
-
Leakage Current Max
5µA
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
RoHS Phthalates Compliant
To Be Advised
Power Entry Module Applications
Medical
Current Rating
6A
Switch Type
-
Fuse Holder
-
Fuse Size Held
-
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Corcom IH Series
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 6IHE1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
