Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6EQ3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52K4503
Product RangeQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 16+ | $84.310 |
Price for:Each
Minimum: 16
Multiple: 16
$1,348.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6EQ3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52K4503
Product RangeQ Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating6A
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max290µA
Filter Output TerminalsWire Leaded
Product RangeQ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Wire Leaded
No. of Stages
2 Stage
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
6A
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
290µA
Product Range
Q Series
Technical Docs (4)
Alternatives for 6EQ3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
