Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 6EQ1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 52K4502 |
| Product Range | Q Series |
| Also Known As | 6609048-5 |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $124.570 |
| 5+ | $124.560 |
| 10+ | $124.550 |
| 25+ | $119.270 |
| 50+ | $114.000 |
| 100+ | $108.720 |
| 10000+ | $103.440 |
Price for:Each
Minimum: 1
Multiple: 1
$124.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 6EQ1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 52K4502 |
| Product Range | Q Series |
| Also Known As | 6609048-5 |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 250VAC |
| Current Rating | 6A |
| Filter Type | EMI, RFI |
| Filter Terminals | Quick Connect |
| No. of Phases | Single Phase |
| No. of Stages | 2 Stage |
| Inductance Min | 48.8mH |
| Capacitance | 1.97µF |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Quick Connect |
| Leakage Current Max | 510µA |
| Filter Output Terminals | Quick Connect |
| Product Range | Q Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 6EQ1 is a 1-phase 6A highest performance RFI Filter specifically developed for switching power supplies. The Q series filter has high attenuation for common and differential mode interference and it is optimized for attenuation and size. It has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Power Management, RF Communications
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 6A |
| Filter Terminals | Quick Connect |
| No. of Stages | 2 Stage |
| Capacitance | 1.97µF |
| Filter Input Terminals | Quick Connect |
| Filter Output Terminals | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 250VAC |
|---|---|
| Filter Type | EMI, RFI |
| No. of Phases | Single Phase |
| Inductance Min | 48.8mH |
| Filter Mounting | Chassis Mount |
| Leakage Current Max | 510µA |
| Product Range | Q Series |
Technical Docs (3)
Alternatives for 6EQ1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
