Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6EP1
Newark Part No.52K4487
Product RangeEP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $72.590 |
| 50+ | $71.290 |
Price for:Each
Minimum: 27
Multiple: 3
$1,959.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6EP1
Newark Part No.52K4487
Product RangeEP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages2 Stage
Inductance Min17.46mH
Capacitance0.811µF
Filter MountingChassis Mount
Leakage Current Max360µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeEP Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 6EP1 is a dual stage RFI Power Line Filter for switching mode power supplies. This 6609037-5 filter offers high insertion loss and well suited for meeting CISPR 22 A and FCC Part 15J, Class-B.
- Very low leakage current requirements
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
0.811µF
Leakage Current Max
360µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2023)
Current Rating
6A
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
Inductance Min
17.46mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
EP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate