Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 6EF1FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 52K3837 |
| Also Known As | 6609015-5 |
| Your Part Number | |
| Technical Datasheet |
215 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
| 5+ | $17.280 |
| 10+ | $16.360 |
| 25+ | $16.250 |
| 50+ | $16.140 |
| 100+ | $16.020 |
| 250+ | $15.910 |
Price for:Each
Minimum: 1
Multiple: 1
$18.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 6EF1FCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 52K3837 |
| Also Known As | 6609015-5 |
| Technical Datasheet | |
| Connector Type | IEC C14 |
| Power Entry Module Applications | General Purpose |
| Current Rating | 6A |
| Voltage Rating | 250VAC |
| Switch Type | - |
| Fuse Holder | - |
| Fuse Size Held | - |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 6EF1F is a 6A 1-stage RF/EMI Power Inlet Filter with IEC 60320-1 C14 inlet and 2-element circuit provides basic attenuation. The EF series filter is available with an internal ground-circuit inductor to isolate equipment chassis from power line ground at radio frequencies. It has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, RF Communications
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Current Rating | 6A |
| Switch Type | - |
| Fuse Size Held | - |
| Connector Mounting | Snap-In, Flange Mount |
| Product Range | - |
| Power Entry Module Applications | General Purpose |
|---|---|
| Voltage Rating | 250VAC |
| Fuse Holder | - |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Alternatives for 6EF1F
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
