Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EEJ1
Newark Part No.98K9913
Product RangeCorcom EEJ Series
Your Part Number
Technical Datasheet
207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 10+ | $11.240 |
| 25+ | $10.990 |
| 50+ | $10.730 |
| 100+ | $10.170 |
| 250+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EEJ1
Newark Part No.98K9913
Product RangeCorcom EEJ Series
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangeCorcom EEJ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Corcom EEJ Series
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 6EEJ1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate