Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6EDPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52K4517
Product RangeEDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 150+ | $17.080 |
Price for:Each
Minimum: 150
Multiple: 150
$2,562.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6EDPCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52K4517
Product RangeEDP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating6A
No. of PhasesSingle Phase
Filter TerminalsThrough Hole
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max380µA
Filter Output Terminals-
Product RangeEDP Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
Triphenyl Phosphate (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
6A
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
380µA
Product Range
EDP Series
Technical Docs (2)
Alternatives for 6EDP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
