Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6CFE1
Newark Part No.52K4531
Product RangeCorcom C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $24.810 |
| 100+ | $24.420 |
| 250+ | $24.030 |
Price for:Each
Minimum: 64
Multiple: 64
$1,587.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6CFE1
Newark Part No.52K4531
Product RangeCorcom C Series
Technical Datasheet
Product RangeCorcom C Series
Voltage Rating250VAC
Current Rating6A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C series Power Entry Module has been expanded to include a new 15A non-filtered version. The new 15A module combines a DPST switch with an IEC 60320-1 C14 power inlet in one compact package. Available in either snap-in or flange mounting styles, the new 15A module supports applications that require higher current capacity in a compact size. Both mounting styles are also available with pre-connected line and switch terminals to reduce OEM wiring time and speed installation.
- 250VAC Maximum rated voltage
- Non-filtered
- Snap-in or flange mounting options
- Optional pre-connected line and switch terminals
Applications
Computers & Computer Peripherals, Consumer Electronics, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Product Range
Corcom C Series
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Current Rating
6A
Contact Termination Type
Quick Connect
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate