Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6609015-6
Newark Part No.99M1051
Product RangeCorcom EF Series
Also Known As6EF2F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.860 |
| 250+ | $14.290 |
| 500+ | $13.730 |
Price for:Each
Minimum: 120
Multiple: 120
$1,783.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6609015-6
Newark Part No.99M1051
Product RangeCorcom EF Series
Also Known As6EF2F
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Contact Termination TypeQuick Connect
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangeCorcom EF Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
IEC C14
Gender
Receptacle
Voltage Rating
250VAC
Fuse Holder
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
Corcom EF Series
Power Entry Module Applications
General Purpose
Current Rating
6A
Switch Type
-
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
