Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No63AYC10B
Newark Part No.10M5413
Product RangeCorcom AYC Series
Also Known As6609067-3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $716.390 |
Price for:Each
Minimum: 1
Multiple: 1
$716.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No63AYC10B
Newark Part No.10M5413
Product RangeCorcom AYC Series
Also Known As6609067-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Filter TypeEMI, RFI
Current Rating63A
Filter TerminalsPhoenix
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max128mA
Filter Output TerminalsTerminal Block
Product RangeCorcom AYC Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Phoenix
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (16-Jan-2020)
Voltage Rating
480VAC
Current Rating
63A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
128mA
Product Range
Corcom AYC Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate