Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6-1609091-7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72AC4048
Product RangeFBL Series
Also Known As10FBL3=F8543
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.170 |
| 5+ | $27.090 |
| 10+ | $24.000 |
| 25+ | $22.880 |
| 50+ | $21.760 |
| 100+ | $21.320 |
| 250+ | $20.890 |
Price for:Each
Minimum: 1
Multiple: 1
$30.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6-1609091-7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72AC4048
Product RangeFBL Series
Also Known As10FBL3=F8543
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating300VAC
Current Rating10A
Filter TypeEMI
No. of PhasesSingle Phase
Filter TerminalsWire Leaded
No. of Stages1 Stage
Inductance Min495µH
Capacitance10000pF
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max300µA
Filter Output TerminalsWire Leaded
Product RangeFBL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
10000pF
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
300VAC
Filter Type
EMI
Filter Terminals
Wire Leaded
Inductance Min
495µH
Filter Mounting
Chassis Mount
Leakage Current Max
300µA
Product Range
FBL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
