Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6-1609091-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72AC4045
Product RangeFBL Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.030 |
| 5+ | $29.050 |
| 10+ | $27.070 |
| 25+ | $24.410 |
| 50+ | $23.470 |
| 100+ | $22.530 |
| 250+ | $22.070 |
Price for:Each
Minimum: 1
Multiple: 1
$31.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6-1609091-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.72AC4045
Product RangeFBL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating300VAC
Current Rating1A
Filter TypeEMI
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1.86mH
Filter MountingChassis Mount
Capacitance10000pF
Filter Input TerminalsWire Leaded
Leakage Current Max300µA
Filter Output TerminalsWire Leaded
Product RangeFBL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
300VAC
Filter Type
EMI
No. of Phases
Single Phase
Inductance Min
1.86mH
Capacitance
10000pF
Leakage Current Max
300µA
Product Range
FBL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
