Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5VR7
Newark Part No.96K4546
Product RangeCORCOM R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 50+ | $27.800 |
| 100+ | $27.770 |
| 250+ | $27.730 |
Price for:Each
Minimum: 64
Multiple: 64
$1,779.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5VR7
Newark Part No.96K4546
Product RangeCORCOM R Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating5A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingChassis Mount
IP Rating-
Product RangeCORCOM R Series
SVHCLead
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
5A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Chassis Mount
Product Range
CORCOM R Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
