Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5VB3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4479
Product RangeB Series
Your Part Number
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.090 |
| 5+ | $23.080 |
| 10+ | $21.060 |
| 25+ | $19.430 |
| 50+ | $18.460 |
| 100+ | $18.280 |
| 250+ | $18.090 |
Price for:Each
Minimum: 1
Multiple: 1
$25.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5VB3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4479
Product RangeB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating5A
No. of PhasesSingle Phase
Filter TerminalsWire Leaded
Inductance Min516µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance12000pF
Filter Input TerminalsWire Leaded
Leakage Current Max700µA
Filter Output TerminalsWire Leaded
Product RangeB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5VB3 is a 1-phase 5A general purpose RFI Filter for high impedance loads at low current and meets low leakage current requirements of VDE portable equipment and non-patient medical equipment. The B series filter has wire leaded terminals.
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Portable Devices, Medical, RF Communications
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
516µH
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
5A
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Capacitance
12000pF
Leakage Current Max
700µA
Product Range
B Series
Technical Docs (4)
Alternatives for 5VB3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
