Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5EB3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.19R6985
Product RangeB Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.720 |
| 5+ | $23.630 |
| 10+ | $21.530 |
| 25+ | $20.230 |
| 50+ | $19.660 |
| 100+ | $18.890 |
| 250+ | $18.120 |
Price for:Each
Minimum: 1
Multiple: 1
$25.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5EB3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.19R6985
Product RangeB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating5A
Filter Type1 Phase
No. of PhasesSingle Phase
Filter TerminalsWire Leaded
Inductance Min516µH
No. of Stages1 Stage
Capacitance10000pF
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max360µA
Filter Output TerminalsWire Leaded
Product RangeB Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 5EB3
1 Product Found
Technical Specifications
Filter Applications
General Purpose
Current Rating
5A
No. of Phases
Single Phase
Inductance Min
516µH
Capacitance
10000pF
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
1 Phase
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
360µA
Product Range
B Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
