Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No50KEPS10AFPW
Newark Part No.82AH4322
Product RangeKEP Series
Also Known As1-1609968-7
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3+ | $370.970 |
| 5+ | $362.090 |
| 10+ | $357.650 |
| 25+ | $353.200 |
Price for:Each
Minimum: 4
Multiple: 1
$1,483.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No50KEPS10AFPW
Newark Part No.82AH4322
Product RangeKEP Series
Also Known As1-1609968-7
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Filter Type3 Phase
Current Rating50A
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max8.5mA
Filter Output TerminalsTerminal Block
Product RangeKEP Series
SVHCLead
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
-
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
Lead
Voltage Rating
440VAC
Current Rating
50A
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Leakage Current Max
8.5mA
Product Range
KEP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate