Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No42KEHD10BBSD
Newark Part No.12AJ7579
Product RangeKEH-BS Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $321.780 |
Price for:Each
Minimum: 1
Multiple: 1
$321.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No42KEHD10BBSD
Newark Part No.12AJ7579
Product RangeKEH-BS Series
Technical Datasheet
Filter ApplicationsAC/DC Drives, HVAC, Robotics, UPS
Voltage Rating520VAC
Current Rating42A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEH-BS Series
SVHCLead (25-Jun-2025)
Technical Specifications
Filter Applications
AC/DC Drives, HVAC, Robotics, UPS
Current Rating
42A
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Product Range
KEH-BS Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability