Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No42BCF6RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82Y1126
Product RangeBCF Series
Also Known As3-1609989-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 4+ | $336.780 |
Price for:Each
Minimum: 4
Multiple: 4
$1,347.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No42BCF6RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.82Y1126
Product RangeBCF Series
Also Known As3-1609989-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Filter Type3 Phase
Current Rating42A
No. of PhasesThree Phase
Filter TerminalsScrew Clamp
No. of Stages2 Stage
Inductance Min1.6mH
Capacitance0.1µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max8.7mA
Filter Output TerminalsStud
Product RangeBCF Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
2 Stage
Capacitance
0.1µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (15-Jan-2019)
Voltage Rating
277VAC
Current Rating
42A
Filter Terminals
Screw Clamp
Inductance Min
1.6mH
Filter Mounting
Chassis Mount
Leakage Current Max
8.7mA
Product Range
BCF Series
Technical Docs (2)
Alternatives for 42BCF6R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
