Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No42BCF10Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.14N8384
Product RangeBCF Series
Also Known As1609989-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 5+ | $234.920 |
Price for:Each
Minimum: 5
Multiple: 5
$1,174.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No42BCF10Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.14N8384
Product RangeBCF Series
Also Known As1609989-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating42A
Filter TypeEMI, RFI
Filter TerminalsStud
No. of PhasesThree Phase
Inductance Min1.14mH
No. of Stages1 Stage
Capacitance6.7µF
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max30mA
Filter Output TerminalsStud
Product RangeBCF Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 42BCF10 is a 3-phase compact delta RFI Filter designed for universal applications. The 1609989-4 filter offers good common and differential mode performance below 100kHz. It is suitable for use in 3-phase inverters, converters, variable speed motor drives and process automation equipment applications. Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications.
- Compact book-form design
- Insulated, high quality safety terminals for input and output
- -10 to 50°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Automation & Process Control, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
42A
Filter Terminals
Stud
Inductance Min
1.14mH
Capacitance
6.7µF
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
480VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
30mA
Product Range
BCF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
