Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3VW1Copy
Newark Part No.52K3869
Product RangeW Series
Your Part Number
51 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.600 |
| 5+ | $45.740 |
| 10+ | $42.870 |
| 25+ | $40.720 |
Price for:Each
Minimum: 1
Multiple: 1
$48.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3VW1Copy
Newark Part No.52K3869
Product RangeW Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min1.03mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.811µF
Leakage Current Max820µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3VW1 is a 1-phase 3A flanged-mount multipurpose Power Line RFI Filter for emission control. It is effective to control emissions in equipment using SCR and T²L circuits. It offers an N=4 line to ground impedance for common mode and an N=5 impedance for line to line differential mode interference. It is designed for use when equipment impedance at RF frequencies is high. The 2-stage construction provides excellent suppression at high frequencies.
- -10 to 40°C Operating temperature range
Applications
RF Communications
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Phases
Single Phase
Inductance Min
1.03mH
Filter Mounting
Chassis Mount
Leakage Current Max
820µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
0.811µF
Filter Input Terminals
Quick Connect
Product Range
W Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
