Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3VR1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52K3856
Product RangeR Series
Your Part Number
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.570 |
| 5+ | $35.020 |
| 10+ | $32.460 |
| 25+ | $29.910 |
| 50+ | $29.030 |
| 100+ | $26.830 |
| 250+ | $26.290 |
| 5000+ | $25.760 |
Price for:Each
Minimum: 1
Multiple: 1
$37.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3VR1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52K3856
Product RangeR Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating3A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages2 Stage
Inductance Min3.52mH
Filter MountingChassis Mount
Capacitance0.303µF
Filter Input TerminalsQuick Connect
Leakage Current Max700µA
Filter Output TerminalsQuick Connect
Product RangeR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3VR1 is a 1-phase 3A 2-stage T section general purpose RFI Power Line Filter provides premium performance and well suited for low impedance loads where noisy RFI environments are present. The R series filter controls pulsed, continuous and/or intermittent interference and offers low leakage current without deterioration of insertion loss. It has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, RF Communications
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
3A
Filter Terminals
Quick Connect
Inductance Min
3.52mH
Capacitance
0.303µF
Leakage Current Max
700µA
Product Range
R Series
Technical Docs (4)
Alternatives for 3VR1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
