Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3HPEND1Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.62AK8203
Product RangeCorcom HP Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.220 |
| 5+ | $58.860 |
| 10+ | $54.500 |
| 25+ | $54.070 |
| 50+ | $53.630 |
| 100+ | $53.240 |
| 250+ | $52.840 |
Price for:Each
Minimum: 1
Multiple: 1
$63.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3HPEND1Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.62AK8203
Product RangeCorcom HP Series
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating3A
Voltage Rating250VAC
Switch TypeDPST
Fuse HolderDual
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
IP Rating-
Product RangeCorcom HP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
Dual
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Corcom HP Series
Current Rating
3A
Switch Type
DPST
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
