Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EXPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.02M6921
Product RangeX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 96+ | $61.980 |
Price for:Each
Minimum: 96
Multiple: 96
$5,950.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EXPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.02M6921
Product RangeX Series
Technical Datasheet
Capacitance0.37µF
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating3A
Filter TerminalsThrough Hole
Inductance Min2.3mH
Leakage Current Max500µA
Product RangeX Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
0.37µF
Filter Type
EMI, RFI
Filter Terminals
Through Hole
Leakage Current Max
500µA
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
250VAC
Current Rating
3A
Inductance Min
2.3mH
Product Range
X Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
