Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EP1
Newark Part No.52K3862
Product RangeEP Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.920 |
Price for:Each
Minimum: 1
Multiple: 1
$40.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EP1
Newark Part No.52K3862
Product RangeEP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating3A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min14.12mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.811µF
Leakage Current Max360µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeEP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3EP1 is a 3A 2-stage RFI Power Line Filter for switching mode power supplies and meets very low leakage current requirements. The EP series filter has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Power Management, RF Communications
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
14.12mH
Filter Mounting
Chassis Mount
Leakage Current Max
360µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
3A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.811µF
Filter Input Terminals
Quick Connect
Product Range
EP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability