Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EHZ1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52K3884
Product RangeHZ Series
Also Known As6609055-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 36+ | $35.010 |
| 72+ | $34.310 |
Price for:Each
Minimum: 36
Multiple: 36
$1,260.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EHZ1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52K3884
Product RangeHZ Series
Also Known As6609055-1
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating3A
Filter Type1 Phase
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max5µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeHZ Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3EHZ1 is a Power Line Filter offers 10A current rating with low leakage current to comply with medical industry standards. The low leakage characteristic of the 6609055-1 filter reduces the risk of accidental electric shock in the case of ground circuit faults in the medical device. It is designed to provide good attenuation to RFI noise in the frequency range from 10kHz to 30MHz.
- Low leakage current
- Small size
- Strong differential mode performance
- -10 to 40°C Operating temperature range
Applications
Medical, Industrial
Technical Specifications
Filter Applications
Medical
Current Rating
3A
No. of Phases
Single Phase
No. of Stages
1 Stage
Leakage Current Max
5µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Filter Type
1 Phase
Filter Terminals
Quick Connect
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
HZ Series
Technical Docs (2)
Alternatives for 3EHZ1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
