Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EHQ3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99M1048
Product RangeHQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 36+ | $56.380 |
Price for:Each
Minimum: 36
Multiple: 36
$2,029.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EHQ3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99M1048
Product RangeHQ Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsWire Leaded
Inductance Min32.18mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.94µF
Leakage Current Max5µA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeHQ Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Phases
Single Phase
Inductance Min
32.18mH
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Filter Output Terminals
Wire Leaded
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Wire Leaded
No. of Stages
2 Stage
Capacitance
0.94µF
Filter Input Terminals
Wire Leaded
Product Range
HQ Series
Technical Docs (4)
Alternatives for 3EHQ3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
