Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EHQ1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52K4511
Product RangeHQ Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $70.420 |
| 5+ | $66.260 |
| 10+ | $62.110 |
| 25+ | $57.950 |
| 50+ | $56.790 |
| 100+ | $55.630 |
| 250+ | $54.470 |
Price for:Each
Minimum: 1
Multiple: 1
$70.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EHQ1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.52K4511
Product RangeHQ Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating3A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min32.18mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance1.08µF
Leakage Current Max5µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeHQ Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 3EHQ1
1 Product Found
Product Overview
The 3EHQ1 is a high performance RFI Filter for medical equipment. The 6609054-1 filter is designed to provide the highest available attenuation of RFI noise in the frequency range from 10kHz to 30MHz for low leakage current applications.
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
32.18mH
Filter Mounting
Chassis Mount
Leakage Current Max
5µA
Filter Output Terminals
Quick Connect
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
3A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
1.08µF
Filter Input Terminals
Quick Connect
Product Range
HQ Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
