Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EB3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52K3844
Product RangeB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 108+ | $19.580 |
Price for:Each
Minimum: 108
Multiple: 108
$2,114.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3EB3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52K3844
Product RangeB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating3A
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
Inductance Min1.76mH
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Leakage Current Max360µA
Filter Output TerminalsWire Leaded
Product RangeB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Wire Leaded
Inductance Min
1.76mH
Filter Mounting
Chassis Mount
Leakage Current Max
360µA
Product Range
B Series
Voltage Rating
250VAC
Current Rating
3A
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
