Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No30VB6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71Y7346
Product RangeB Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $75.550 |
| 5+ | $72.460 |
| 10+ | $69.360 |
| 25+ | $66.270 |
| 50+ | $65.050 |
| 100+ | $65.000 |
| 250+ | $64.940 |
Price for:Each
Minimum: 1
Multiple: 1
$75.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No30VB6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.71Y7346
Product RangeB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating30A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
No. of Stages
1 Stage
Filter Input Terminals
Stud
Product Range
B Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 30VB6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
