Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No30BCF10Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.14N8383
Product RangeBCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.950 |
| 5+ | $185.710 |
| 10+ | $177.350 |
| 25+ | $159.470 |
| 50+ | $139.780 |
Price for:Each
Minimum: 1
Multiple: 1
$196.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No30BCF10Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.14N8383
Product RangeBCF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Filter TypeEMI, RFI
Current Rating30A
No. of PhasesThree Phase
Filter TerminalsStud
No. of Stages1 Stage
Inductance Min1.61mH
Capacitance5µF
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max30mA
Filter Output TerminalsTerminal Block
Product RangeBCF Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 30BCF10 is a 3-phase 30A flanged-mount compact Delta RFI Filter for universal applications. The touch safe screw terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications. The insulated and high quality safety terminals are suitable for input and output. It offers DELTA (3 wire + ground) wiring configuration and 10-terminal input/output style.
- Compact book-form design
- Low weight
- Good common and differential mode performance below 100kHz
- -10 to 50°C Operating temperature range
Applications
Motor Drive & Control, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Capacitance
5µF
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (16-Jan-2020)
Voltage Rating
480VAC
Current Rating
30A
Filter Terminals
Stud
Inductance Min
1.61mH
Filter Mounting
Chassis Mount
Leakage Current Max
30mA
Product Range
BCF Series
Technical Docs (2)
Alternatives for 30BCF10
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
