Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2VR3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K3855
Product RangeR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 45+ | $28.080 |
| 90+ | $26.680 |
Price for:Each
Minimum: 45
Multiple: 45
$1,263.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2VR3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K3855
Product RangeR Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating2A
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
Inductance Min1.078mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance0.303µF
Filter Input TerminalsWire Leaded
Leakage Current Max700µA
Filter Output TerminalsWire Leaded
Product RangeR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Wire Leaded
Inductance Min
1.078mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
2A
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
0.303µF
Leakage Current Max
700µA
Product Range
R Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
