Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2VB3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4477
Product RangeCorcom B Series
Also Known As6609021-4
Your Part Number
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 5+ | $20.210 |
| 10+ | $19.260 |
| 25+ | $18.800 |
| 50+ | $18.400 |
| 100+ | $17.990 |
| 250+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2VB3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K4477
Product RangeCorcom B Series
Also Known As6609021-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating2A
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min539µH
Filter MountingChassis Mount
Capacitance12000pF
Leakage Current Max700µA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeCorcom B Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Portable Devices, Medical, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
2A
No. of Phases
Single Phase
Inductance Min
539µH
Capacitance
12000pF
Filter Input Terminals
Wire Leaded
Product Range
Corcom B Series
Technical Docs (4)
Alternatives for 2VB3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
