Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2VB1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K3847
Product RangeB Series
Your Part Number
154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.800 |
| 5+ | $20.070 |
| 10+ | $19.340 |
| 25+ | $16.820 |
| 50+ | $16.600 |
| 100+ | $16.370 |
| 250+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2VB1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52K3847
Product RangeB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating2A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min539µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance12000pF
Leakage Current Max700µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2VB1 is a 2A general purpose RFI Filter for high impedance loads at low current. This 6609021-3 filter meets low leakage current requirements of VDE portable equipment and non-patient medical equipment.
- 0.250" Spade terminals input/output style
- Small size
- -10 to 40°C Operating temperature range
Applications
Portable Devices, Medical, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
Inductance Min
539µH
Filter Mounting
Chassis Mount
Leakage Current Max
700µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
2A
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
12000pF
Filter Input Terminals
Quick Connect
Product Range
B Series
Technical Docs (4)
Alternatives for 2VB1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
