Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2EB3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48M6528
Product RangeB Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.750 |
| 5+ | $17.940 |
| 10+ | $16.120 |
| 25+ | $14.770 |
| 50+ | $14.550 |
| 100+ | $14.320 |
| 250+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2EB3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48M6528
Product RangeB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating2A
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
Inductance Min539µH
No. of Stages1 Stage
Capacitance10000pF
Filter MountingChassis Mount
Leakage Current Max360µA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeB Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2EB3
1 Product Found
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
Filter Terminals
Wire Leaded
Inductance Min
539µH
Capacitance
10000pF
Leakage Current Max
360µA
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
2A
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Product Range
B Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
