Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No25FCD10
Newark Part No.52K4521
Product RangeFCD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 5+ | $339.240 |
| 10+ | $331.310 |
| 25+ | $331.290 |
Price for:Each
Minimum: 5
Multiple: 5
$1,696.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No25FCD10
Newark Part No.52K4521
Product RangeFCD Series
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Filter TypeEMI, RFI
Current Rating25A
No. of PhasesThree Phase
Filter TerminalsScrew Clamp
Inductance Min4mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance3.1µF
Leakage Current Max9.8mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFCD Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 25FCD10 is a 25A 3-phase delta external Power Line Filter for frequency converters. The 6609070-4 filter is suitable for EMC troubleshooting in the field. It has touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications.
- Suitable to meet the latest EMC standards
- Insulated safety terminals
- Very high attenuation
- High insertion loss
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Three Phase
Inductance Min
4mH
Filter Mounting
Chassis Mount
Leakage Current Max
9.8mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
480VAC
Current Rating
25A
Filter Terminals
Screw Clamp
No. of Stages
2 Stage
Capacitance
3.1µF
Filter Input Terminals
Terminal Block
Product Range
FCD Series
Technical Docs (3)
Alternatives for 25FCD10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate