
Need more?
| Quantity | Price |
|---|---|
| 1+ | $99.450 |
| 5+ | $87.030 |
| 10+ | $74.600 |
| 25+ | $74.340 |
| 50+ | $74.070 |
| 100+ | $71.780 |
| 250+ | $69.480 |
Product Information
Product Overview
The 20VSK6 is a 1-phase RFI Power Line Filter for SMPS emission control. This SK series flanged high performance filter is designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications. It utilizes significantly higher element values than the general purpose K series which makes them better suited for equipment with Line to ground and line to line conducted emissions including those with switching power supplies. This filter incorporates separate ground circuit inductor to isolate the equipment chassis from power line ground at RF frequencies.
- -10 to 40°C Operating temperature range
Applications
Power Management
Technical Specifications
General Purpose
EMI, RFI
Single Phase
6.06mH
Chassis Mount
Stud
Stud
No SVHC (04-Feb-2026)
250VAC
20A
Stud
1 Stage
0.54µF
1.25mA
SK Series
Technical Docs (4)
Alternatives for 20VSK6
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
