Print Page
20VK1
Power Line Filter, Chassis, General Purpose, 250 VAC, 20 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20VK1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52K3298
Product RangeK Series
Also Known As1-6609028-7
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.270 |
| 5+ | $37.030 |
| 10+ | $35.790 |
| 25+ | $34.150 |
| 50+ | $33.590 |
| 100+ | $33.030 |
| 250+ | $32.370 |
| 5000+ | $31.710 |
Price for:Each
Minimum: 1
Multiple: 1
$38.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No20VK1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52K3298
Product RangeK Series
Also Known As1-6609028-7
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating20A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min440µH
No. of Stages1 Stage
Capacitance0.203µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max1mA
Filter Output TerminalsQuick Connect
Product RangeK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 20VK1 is a 1-phase 20A general purpose RFI Power Line Filter suitable for high impedance load. The K series filter has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Portable Devices, Medical, RF Communications
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
440µH
Capacitance
0.203µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
20A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
1mA
Product Range
K Series
Technical Docs (3)
Alternatives for 20VK1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
